| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967622-3 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .835 in |
| Height: | 1.043 in, 26.5 mm |
| Width: | 21.2 mm, .835 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967622-3 |
| SKU: | AMP1-967622-3 |
1-967622-3
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 12P Housing, a crucial component in the Junior Power Timer series. Designed for female terminals, this housing features three rows with a 5mm pitch for secure connections. With a durable PBT GF body in a striking blue color, it ensures longevity and reliability in automotive applications. The 12 positions and polarization capability cater to signal circuit needs, while the terminal position assurance offers added security. Measuring at .835 inches in length and 1.043 inches in height, it's compact yet efficient, with a mating tab width of .11 inches. This housing, compliant with RoHS regulations, is essential for wire-to-wire connector systems, providing a primary locking feature on the terminal for sturdy assembly. Perfect for automotive connector accessories, it guarantees optimal performance in various environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |


