| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967623-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.031 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967623-6 |
| SKU: | AMP1-967623-6 |
1-967623-6
Specifications
Detailed Description
Elevate your automotive connectivity with the JUN-POW-TIM GEH 15P Housing, part of the Junior Power Timer series. Designed for female terminals, this essential component features three rows and a 5mm pitch for efficient signal transmission. Constructed with durable PBT GF material in a sleek gray body, it offers 15 positions for seamless integration. With a polarization feature and terminal position assurance, it ensures secure and reliable connections. Meeting RoHS compliance standards, this Automotive Connector Accessories product is a must-have for your wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| TE Connectivity 1241608-1 | NQS1,5 SN REC CB UNSEAL. 0,75-1,5 | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 322694 | TERMINAL,SOLIS R HR 16-14 8 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 927775-3 | JUNIOR POWER TIMER | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2021 | PCN-21-114361 - Manufacturing locations added. The listed part numbers will now also be manufactured at TE Connectivity china plant via local chinese outside vendors. An internal release based on our specifications will be executed before any parts will be delivered. | Download | |||
| 04/01/2020 | P-19-017325 - Capacity change or tool replacement. | Download | |||
| 10/25/2019 | P-19-017968 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


