| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1418882-1 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Number of Positions: | 62 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 1.228 in, 31.2 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1418882-1 |
| SKU: | AMP1418882-1 |
1418882-1
Specifications
Detailed Description
Protect and enhance the functionality of your 62-position receptacle housing with this black Cover from the LEAVYSEAL series. Designed for industrial and commercial transportation applications, this accessory features a cable exit with strain relief included, ensuring secure and reliable connections. Crafted from durable PA GF material with UL 94-HB flammability standard compliance, it guarantees safety and longevity in operation. With an operating temperature range of -40 to 120 °C (-40 to 248 °F), it can withstand harsh environmental conditions. Suitable for Wire to Board and Wire-to-Device connector systems, this Cover is essential for maintaining the integrity of your automotive connections. Each package contains 300 units, making it convenient for bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1241608-1 | NQS1,5 SN REC CB UNSEAL. 0,75-1,5 | ![]() |
| TE Connectivity 1443996-2 | COVER, 60 POS, W/O FUSE HOLDER | ![]() |
| TE Connectivity 1718091-1 | AMP MCP 2.8 JPT HSG 17 POS ASS | ![]() |
| TE Connectivity 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 02/16/2025 | PCN-24-200324 - Material Change. TE Connectivity is making a material change to | Download | | |||
| 08/29/2024 | PCN-24-204769 -Adding New Capacity Tooling. we hereby inform you of this change. The new tooling is necessary | Download | | |||
| 09/08/2022 | PCN-22-150886 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change, the addition of a note indicating the possibility of the alternate material being shown on the material marking for the product drawings listed below. 1418882 1394050 | Download | |||
| 06/29/2022 | PCN-22-138588 - Adding Alternative material. TE Connectivity is approving an alternative PA66-GF20 material for the fixing slide with the part number listed below. The alternate material is also a PA66-GF20 material. It has been tested and validated to be the same as the current PA66-GF20 used in production. These PNs are TE proprietary designs, therefore considered catalog general market product. PPAP and or samples requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected by this change. | Download | |||
| 09/29/2021 | P-21-021132 - Manufacturing location change. Following Part Numbers will be transferred from TE Speyer (D) to TE Tangier ICT (MA). 1418882-1 1823500-1 only backup-Tool - serial production already in Morocco. | Download | |||
| 11/04/2019 | P-19-018152 - Manufacturing Location Change. | Download | |||
| 06/30/2018 | P-17-015217 - Tool replacement of a molding tool for the TE part number 1418882-1, 1823500-1. | Download | |||


