| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967630-4 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 21 |
| GPL: | J96 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967630-4 |
| SKU: | AMP1-967630-4 |
1-967630-4
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation systems with this FLACHSTE-GEH2,8 21P Timer Connector Housing. Designed for male terminals, it features three rows with 21 positions, ensuring efficient circuitry. The 5mm pitch and 180° cable exit angle offer versatility in installations. With a durable PA GF body in a vibrant green color, it guarantees reliable performance in harsh environments. Operating temperature ranges from -40 to 120 °C and a voltage rating of 28 V DC cater to rigorous applications. Its compact dimensions of 1.673" length, 1.205" height, and 1.396" width, make it ideal for space-constrained setups. Along with a polarization feature for proper alignment, this connector system is a valuable component for various automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-968975-1 | ![]() | |
| TE Connectivity 8-968975-2 | ![]() | |
| TE Connectivity 1-967625-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2023 | PCN-23-174035 - Material Change. TE Connectivity is introducing a dual source material for the part number(s) listed below. OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected. | Download | |||
| 03/28/2023 | PCN-22-161941 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Old Material :CELANYL A3 H J10 replaced by New Material : KF PA6-G15 HS | Download | |||
| 10/06/2021 | P-21-021309 - Duplication of Mold tool. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959541 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


