| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967625-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M158 |
| Connector System: | Wire to Wire |
| Length: | 1.425 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Brown |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967625-1 |
| SKU: | AMP1-967625-1 |
1-967625-1
Specifications
Detailed Description
Experience efficient power distribution with the Junior Power Timer Housing, designed for female terminals. Featuring three rows with 21 positions, this connector ensures reliable connectivity in automotive applications. With a pitch of 5mm and built-in polarization, it guarantees proper alignment during assembly. Crafted from durable PBT GF material in a sleek brown finish, it meets RoHS compliance standards. The compact design, measuring 1.425 inches in length and 26.5mm in height, accommodates wire-to-wire connections effortlessly. Boasting terminal position assurance and a primary locking feature, it offers added security, while the lead-free solder process capability enhances environmental sustainability. Ideal for signal circuit applications, this accessory, part of the Wire to Wire connector system, is a valuable addition for automotive maintenance and repair tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 11/01/2019 | P-19-017969 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download | |||


