1-968318-1

Heilind Number:AMP1-968318-1
Manufacturer:TE Connectivity
Manufacturer Number:1-968318-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS BU-GEH 12P SW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-968318-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Strain Relief:Yes
Row Spacing:.232 in, 5.9 mm
Polarization:No
Body Material:PBT GF
Number of Positions:12
GPL:N02
Packaging:Bag
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.634 in
Cable Exit Angle:Other
Height:.311 in, 7.9 mm
Width:16 mm, .63 in
Mating Tab Width:.025 in, .63 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-968318-1
SKU:AMP1-968318-1

Detailed Description

Enhance connectivity in automotive applications with this MQS BU-GEH 12P SW series housing, designed for female terminals. Featuring two rows and a 2.54mm pitch, it offers reliable signal transmission. With strain relief and a temperature range of -40 to 120°C, it ensures durability in harsh environments. Made of PBT GF, it guarantees robust performance. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, it facilitates versatile installations. Its black body color and compact dimensions make it ideal for automotive systems. RoHS compliant and with terminal position assurance, it meets industry standards for quality and reliability. Upgrade your automotive connectors with this essential accessory.