| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-928999-1 |
| SKU: | AMP5-928999-1 |
5-928999-1
| Heilind Number: | AMP5-928999-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-928999-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
MQS0,63 SN REC LL UNSEAL.>2,2,
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/11/2026 | P-25-029464 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Kurim for alternative source. PN is currently in series production at that location. | Download | |||
| 01/03/2026 | P-25-029121 - Manufacturing addition & capacity enhancement. There is a capacity enhancement tool for listed Part Numbers, in an additional manufacturing location. | Download | |||
| 11/03/2025 | P-25-029104 - Dual Source. For customers that buy this Part Number from TE Connectivity Brazil. Dual Source - Added new Manufacturing location. Following Part Number will be sourced from TE Connectivity TE GSO-Greensboro in additon to current sourcing from TE Connectivity Brasil. TE Connectivity TE GSO - Greensboro has supplied this item for a long time and is now being added as addition source. | Download | |||
| 10/14/2025 | P-25-028178 - Second Source. TE is adding a second source resin supplier on the part numbers listed in the information tab. Resin type does not change. No TE part number changes are required since there is no resin type change and validation shows both resin suppliers are equivalent. TE internal drawings will be updated to call dual source for resin material and changes will be tracked internally. This is considered a running change. No change to Form, Fit, Function. | Download | |||
| 09/16/2025 | P-25-028372 - Product improvement. We need additional capacity to meet the demand. | Download | |||
| 07/03/2025 | P-25-028399 - PCN P-25-028372 Retraction for PN. This is a document clarification for PCN P-25-028372. Part number 5-928999-1 was included by mistake | Download | |||
| 05/28/2025 | P-25-028218 - PCN clarification for PCN P-25-028178. This is a document clarification for PCN P-25-028178. Part number 5-928999-1 was included by mistake no second source for part | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 07/19/2024 | P-24-025677 - Product Improvement. nform about introduction of a follow-up enhancement tool for stamping of MQS contact, which is used as Finished Good and in assembly of below listed PNs in accordance with VDA Trigger matrix No 17. The production location will be TE Kurim, there is no location change. The change has no impact to form-fit-function. List of affected PNs is provided as attachment to this PCN. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. Change will be approved and will be fully released after internal validation and approval. This is intended to be an informational PCN and no formal PPAP is planned to be submitted unless the request is for a customer restricted part. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 06/05/2023 | P-23-024088 - Additional Capacity Added. Affecting North and South America Customer Only. Capacity Addition. TE Connectivity is adding tooling onto an existing MQS terminal tool to allow it to produce TEPN 5-928999-1. Production for this part number will continue on other tools in TE Greensboro, USA. There will be no change to Form, Fit, or Function. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 03/24/2023 | P-23-024208 - Adding Additional Manufacturing Location. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 09/30/2022 | P-22-023390 - Adding alternate Manufacturing source. FOR NORTH AMERICA DEMAND ONLY Adding TE-Korea for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 03/28/2022 | P-22-022176 - Tool/process transfer. We hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. The transfer from TE Montcada(ES) to TE Woert(DE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 07/19/2021 | P-21-020939 - Manufacturing Location Change. The transfer from TE Montcada(ES) to TE Wagholi(IN) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements | Download | |||
| 07/12/2021 | P-21-020935 - Manufacturing Location Change. s a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites, The transfer from TE Montcada(ES) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/19/2021 | P-21-020376 - Product Improvement. AFFECTS CUSTOMERS IN NA REGION ONLY! Additional manufacturing source for NA customers only. Adding TE-China, Suzhou plant for alternate manufacturing source location for NA customers. PNs are currently in series production. | Download | |||
| 10/12/2020 | P-20-018853 - Manufacturing location change. will be transferred from TE Montcada to TE Braganza. | Download | |||
| 02/01/2016 | P-15-012455 - Tool Duplication. For following part we have built a new tool: 928999-1 5-928999-1. | Download | |||
| 12/17/2015 | P-15-012219 - New, Modified, Or Replacement Tooling. | Download | |||


