| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.2-B9-0-27MM |
| Color: | Black |
| Overall Length: | 1.063 in, 27 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .293 in, 7.44 mm |
| Part Aliases: | 063725P021 |
| SKU: | RYCES2000-NO.2-B9-0-27MM |
ES2000-NO.2-B9-0-27MM
| Heilind Number: | RYCES2000-NO.2-B9-0-27MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.2-B9-0-27MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our ES2000-NO.2-B9-0-27MM heat shrink tubing. Crafted from high-quality irradiated modified polyolefin, this black tubing offers a 4:1 shrink ratio for a secure fit. With a shrink temperature of 110°C and an operating temperature range of -40 to 130°C, it provides reliable protection in various environments. The 27mm overall length and .065in recovered diameter make it ideal for a wide range of applications, ensuring efficient cable management. RoHS compliant and rigorously tested for quality, this heat shrink tubing is a must-have for any project requiring abrasion protection and insulation. Upgrade your wire and cable management with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-968849-1 | AMP MCP 2.8, CONTACT | ![]() |
| TE Connectivity | Raychem 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-38MM | ES2000-NO.2-B9-0-38MM | ![]() |
| TE Connectivity | Raychem ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 04/13/2020 | P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2018 | P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||


