| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102128-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5213 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Finish: | Bright |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 50 - 158 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 102128-2 |
| SKU: | AMP102128-2 |
102128-2
Specifications
Detailed Description
Enhance your connectivity with our MOD V RECP LP, a high-performance female receptacle designed for optimal signal transmission. With a current rating of 3A and voltage capacity of 250VAC, this connector ensures reliable power delivery in industrial settings. Featuring phosphor bronze contacts with tin plating, it guarantees efficient conductivity and corrosion resistance. The crimp termination method allows for easy installation on 26-22 AWG wires, while meeting UL E28476 and CSA LR7189 standards for quality assurance. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is ideal for diverse applications. Each package contains 1000 pieces, making it convenient for large-scale projects. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental responsibility and export control. Elevate your wiring solutions with this essential component from our AMPMODU IV/V series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 1-104480-7 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| TE Connectivity 1-87631-4 | 18 MODIV HSG DR MKRD .100 POL | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-3 | 05 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 2-520081-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 320861 | TERMINAL,PIDG SPD FLG 16-14 6 | ![]() |
| TE Connectivity 323912 | TERMINAL,PIDG R 26-22 2 | ![]() |
| TE Connectivity 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 34110 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 5-104506-5 | MTE PIN LP | ![]() |
| TE Connectivity 61454-1 | WRAP TYPE TAB RECEPTACLE 24-20 AWG TPBR | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | TE Connectivity 102128-2 Application Tooling | ![]() |
| TE Connectivity 58641-2 | TE Connectivity 102128-2 Application Tooling | ![]() |
| TE Connectivity 843996-3 | TE Connectivity 102128-2 Application Tooling | ![]() |
| TE Connectivity 91517-1 | TE Connectivity 102128-2 Application Tooling | ![]() |


