| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102536-3 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Shielded |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 10 |
| Profile: | Low |
| Connector Cover Side: | Back |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102536-3 |
| SKU: | AMP102536-3 |
102536-3
Specifications
Detailed Description
Enhance your backplane connector setup with this sleek black Shielded Cover, designed for optimal performance in industrial environments. Compliant with UL 94V-0 flammability standards, it offers a secure fit for 10 positions on a 2-row, 2.54mm pitch board. The thermoplastic construction ensures durability, while the low profile design adds efficiency to your PCB connector system. RoHS compliant and engineered for reliability, this accessory is a must-have for maintaining the integrity of your electronic connections. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 102537-3 | 10 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 1445048-2 | PANEL MT SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 5-102618-1 | 06 MODII HDR DRST SHRD .100CL | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 770343-1 | 02P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||


