| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102548-5 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 102548-5 |
| SKU: | AMP102548-5.P |
102548-5
Specifications
Detailed Description
Enhance your industrial connectivity with our MOD IV RECP, meticulously designed for optimal performance. This finely crafted socket boasts a durable construction, featuring beryllium copper contact material and gold plating for superior conductivity. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it ensures reliable operation in various applications. The contact termination method is effortless with crimping, accommodating wire sizes from .12 to .4 mm² (26-22 AWG). Meeting UL and CSA standards, this connector guarantees quality and compliance. Perfect for discrete wire connections, each package includes 12500 units, making it ideal for large-scale industrial projects. Upgrade your systems with this essential component, guaranteed to deliver exceptional performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640515-0 | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102548-1 | Cut Strip - MOD IV RECP PLTD 15 SEL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 42142-1 | SHUR PLUG TERMINAL 18-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||


