| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102548-1 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 102548-1 |
| SKU: | AMP102548-1.P |
102548-1
Specifications
Detailed Description
Enhance connectivity with our MOD IV Receptacle, a vital component in the AMPMODU IV/V series. This cutting-edge receptacle features 15 selectively plated sockets, meticulously crafted for optimal performance. Compliant with UL E28476 and CSA LR7189 standards, it guarantees reliability in diverse applications. The beryllium copper contacts, gold-plated for enhanced conductivity, ensure seamless power transmission up to 250 VAC. With a package quantity of 12,500, it's ideal for bulk installations. Its robust design, including a 15 µin gold plating in the contact mating area, guarantees durability and longevity. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), this receptacle is versatile and adaptable. Designed for ease of use, it allows for crimp termination on wires, ensuring secure connections. Whether in industrial settings or electronic applications, this receptacle is a dependable choice, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with the MOD IV Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-794606-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102548-5 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 42142-1 | SHUR PLUG TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794616-8 | 8 Position, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Wire & Cable, Power & Signal, Micro MATE-N-LOK | ![]() |


