103672-3

Heilind Number:AMP103672-3
Manufacturer:TE Connectivity
Manufacturer Number:103672-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

04 MTE HDR SRRA LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103672-3
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:42
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:12.7 mm, .5 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103672-3
SKU:AMP103672-3

Detailed Description

Introducing the AMPMODU MTE series PCB Mount Header, designed for seamless connectivity in industrial applications. This 4-position connector features a right-angle mount orientation and is crafted from high-quality thermoplastic housing in a sleek black finish. With versatile termination methods including crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), it offers reliable performance in signal circuitry. The brass contact pins, plated with tin-lead for durability, ensure efficient power transmission with an amperage rating of 3A. Meeting stringent quality standards including UL 94V-0 for material flammability and CSA LR7189;UL E28476 for safety, this connector guarantees robust and secure connections on the PCB. With a compact design and a contact mating area plated with 2.54 µm of Tin-Lead, it provides excellent conductivity and signal integrity. Ideal for PCB assembly, this connector is offered in a package quantity of 42, housed in a convenient Tube packaging for easy handling. Whether for industrial machinery or electronic devices, trust the AMPMODU MTE series for dependable performance in your applications.