| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103916-9 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Unshrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP103916-9 |
103916-9
Specifications
Detailed Description
Enhance your PCB connection setup with this high-performance board-to-board header and receptacle set. Designed for optimal power delivery, it boasts a 3.6A amperage rating and durable construction with liquid crystal polymer housing. Featuring 30 gold-plated pins for seamless conductivity, this connector ensures reliable operation at up to 30VAC. With a 1.27mm pitch and through-hole solder termination, it offers easy installation and secure attachment. Its unshrouded design with 2 rows of 15 pins each allows for efficient board stacking, making it ideal for various electronic applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this premium connector for seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104078-4 | ![]() | |
| TE Connectivity 104550-4 | ![]() | |
| TE Connectivity 147378-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


