| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104482-2 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .198 |
| Overall Length: | .298 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | .298 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104482-2 |
| SKU: | AMP104482-2 |
104482-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V Housing Connector. Designed for high performance and durability, this black thermoplastic receptacle features UL E28476 and CSA LR7189 standards compliance, ensuring quality and safety. With a 2.54mm pitch and crimp termination method, it offers easy installation for 6 contacts across 2 rows. Rated for 3A and 300V AC, it guarantees efficient power transmission. The housing, made from UL 94V-0 rated material, meets stringent flammability standards. Operating temperature range from -65 to 105°C, making it suitable for industrial use. This connector, with a compact .198" height and .298" length, is ideal for applications where space is limited. RoHS compliant and offering wire & cable termination, it is a reliable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity PT06J-14-19SX | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 32883 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350783-1 | 12P UMNL CAP HSG | ![]() |
| TE Connectivity 5-104505-6 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2023 | PCN-23-182181 - Drawing Update. Update the drawing for change in the resin. changed from low temp. to high temp material. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


