| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104505-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Product Code: | 5468 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 010-4542-00 104505-6 |
| Replacement Part: | 1-104505-2,5-104505-6 |
| SKU: | AMP104505-6 |
104505-6
Specifications
Detailed Description
Enhance your power and signal connectivity with the MTE PIN 22-26 AWG PLTD. This male pin, part of the AMPMODU MTE series, offers reliable performance with its UL E28476 and CSA LR7189 standards compliance. Featuring a crimp and Insulation Displacement Crimp (IDC) termination method, it ensures secure attachment. Constructed with Phosphor Bronze contact material and gold plating, it guarantees efficient conductivity. With an amperage of 3 A and a voltage rating of 300 V AC, it's suitable for various applications. Operating in a temperature range of -65 to 105 °C, it's designed for industrial use. The package includes 12500 units, making it ideal for bulk installations. Trust in its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750 V for safe and durable performance. Accepting wire insulation diameters of .91 to 1.37 mm (.035 to .054 in), it accommodates a range of wire sizes. Benefit from its reliability and efficiency in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| TE Connectivity 104482-2 | 06 SHORT PT RCPT HSG DR .100CL | ![]() |
| TE Connectivity 1658614-3 | 15 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 2-520102-2 | Cut Strip - ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 5-104505-6 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


