| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172161-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Matrix |
| Connector Length: | 16 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172161-1 |
| SKU: | AMP172161-1 |
172161-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK series Panel Mount Connector, designed for versatile power and signal applications. With CSA certification and UL 94V-0 flammability standard compliance, this connector guarantees safety and reliability. Its durable Nylon 6/6 housing in a natural color, featuring mounting ears for easy installation on panels with a thickness ranging from .031 to .078 inches (.8 to 2 mm). The crimp termination method ensures secure connections, while the 4.2mm (.165 in) pitch accommodates 9 pin contacts for efficient power transmission. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is suitable for various environments. RoHS compliant and packaged in sets of 500, it is a perfect choice for appliances and other electrical systems requiring high-performance connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2023 | PCN-23-167592 - Adding additional Resin Option. Adding additional resin option on Production drawing for Part number's 172168-1,172160-1,172167-1,172159-1,172169-1,172161-1,172233-1. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing. | Download | |||
| 08/31/2017 | E-16-003724-C - E-16-003724 has been cancelled. | Download | |||
| 06/30/2016 | E-16-003724 - Product Improvement. Plastic material has been changed from PA66 to PA66/6* for planning and production consolidation. This change will not impact form, fit or function. | Download | |||
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


