| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104655-4 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 24 |
| Contact Amperage: | .5 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin-Lead over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104655-4 |
| Replacement Part: | 5-104655-4 |
| SKU: | AMP104655-4 |
104655-4
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid series, featuring a robust housing made of flame-retardant thermoplastic in sleek black. With a pitch of 1.27mm, these surface mount connectors offer reliable termination for your electronic components. Each connector, with two rows and 30 positions, is designed for efficient signal transmission, accommodating contact amperage of 0.5A and voltage up to 30V AC. Crafted with precision, the contacts are made of phosphor bronze with gold plating, ensuring optimal conductivity. Operating flawlessly in a wide temperature range from -65°C to 105°C, these connectors are suitable for industrial applications. Compliant with UL and CSA standards, they guarantee high performance and safety. The package contains 24 connectors, each equipped for PCB mount assembly with a hold-down post for secure retention. Explore the versatility of these connectors in your electronic designs, offering seamless integration and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104652-3 | ![]() | |
| TE Connectivity 147384-3 | ![]() | |
| TE Connectivity 5-104893-3 | ![]() |


