| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241396-1 |
| Amperage: | 22 A |
| Termination Method: | Double Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241396-1 |
1241396-1
| Heilind Number: | AMP1241396-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241396-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8K CONTACT, featuring a robust design for reliable performance. This double crimp termination method ensures secure wire connections, while the tin contact plating offers excellent conductivity. With an operating temperature range of -40 to 130°C (-40 to 266°F), this connector is suitable for a wide range of applications. Accommodating wire sizes from 1 to 2.5 mm² (13 to 17 AWG) with an F-Crimp, it's ideal for automotive, truck, bus, and off-road terminals. The terminal's primary locking feature, the Locking Lance, guarantees a sturdy connection, making it a dependable choice for your vehicle's electrical system. Rest assured of its compliance with RoHS regulations, meeting environmental standards without compromising on quality. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-929170-4 | MQS BU-GEH 4P,SCHWA | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-1718346-1 | MQS SOCKET HSG 3 POS | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 35244 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 5-963715-1 | MQS0,63 Sn rec LL unseal. 0,5-0,75 | ![]() |
| TE Connectivity 61863-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2025 | PCN-25-265328 - Drawing Corrected. General customer drawing has been corrected in the following way: 1) Corrected wire range of PN 1241390-X and PN 1241396-X to be in conformity with application specification 114-18387 2) Corrected general tolerance. | Download | |||
| 03/08/2025 | P-25-027639- New Coding on Production Tool. we would like to inform you about new coding 1241394-1& 1241396-1 add on mass production tool 11-1969909 in China TE Suzhou plant for production to support only Asia-Pacific market. EMEA customer do not need to change the China part, only keep original EMEA part. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 01/04/2021 | P-20-019660 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 08/20/2020 | P-20-019110 - Manufacturing Location Change. we hereby inform you about local production of AMP MCP 2.8K, CONTACT, SEALED listed in this PCN. Brazil Production is to better meet customer demands and improve our delivery. | Download | |||
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


