| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375583-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Assembly Type: | PCB Mount Header |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1375583-4 |
| Replacement Part: | 5-1375583-4 |
| SKU: | AMP1375583-4 |
1375583-4
Specifications
Detailed Description
Introducing the AMPMODU MTE Series PCB Pin Header, an essential component for your electronic circuitry. This vertical mount connector features five gold-plated brass contacts, ensuring reliable signal transmission with a current rating of 3A and voltage capacity of 250VAC. With a pitch of 2.54mm (.1 in) and termination options including crimp, surface mount, and insulation displacement crimp (IDC), it offers versatile connectivity for your PCB assembly. The black thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability and protection. Operating in a wide temperature range from -65 to 105°C, and with 600V dielectric withstanding voltage, this connector is suitable for industrial applications. RoHS compliant and packaged in tape & reel for convenience, the AMPMODU MTE Series is the perfect choice for your PCB interconnect needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103648-4 | ![]() | |
| TE Connectivity 103958-4 | ![]() | |
| TE Connectivity 103961-4 | ![]() |


