| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376106-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.335 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 23 mm, .906 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1376106-1 |
| SKU: | AMP1376106-1 |
1376106-1
Specifications
Detailed Description
Enhance your automotive connector system with this TH/.025 Connector Housing, designed for male terminals. Featuring a 2-row configuration with a .087-inch pitch, it offers reliable signal transmission in a compact form. With 16 positions and a 12V DC voltage rating, it meets the demands of modern vehicles. The housing, made of PBT material, complies with UL 94-HB flammability standards, ensuring safety. Its operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for diverse environments. With a 180° cable exit angle and a height of 15.8mm, this connector provides flexibility in installation. Its natural body color and serviceability further enhance its usability. Explore the possibilities of seamless connectivity with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1717109-1 | ![]() | |
| TE Connectivity 1318386-1 | ![]() | |
| TE Connectivity 1376109-1 | ![]() | |
| TE Connectivity 1376109-2 | ![]() | |
| TE Connectivity 1717109-2 | ![]() |


