| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376387-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 16.6 mm, .653 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376387-1 |
| SKU: | AMP1376387-1 |
1376387-1
Specifications
Detailed Description
Introducing the Power Key 5.0 series, featuring a durable and reliable design for power applications. With CSA and UL standards met, this board mount connector is constructed with Nylon 6/6 - GF housing material for enhanced performance. It offers 6 contact positions with through hole press-fit termination, making it suitable for power circuitry. The contact material is Copper Alloy with Tin plating, ensuring efficient power transfer. Operating in a wide temperature range from -30 to 105 °C, this connector is ideal for various environments. Its compact vertical mount orientation and natural housing color make it versatile for different applications. With a contact rating of 10A at 300V AC, it guarantees robust power delivery. Perfect for appliances and other power-centric devices, this header connector is RoHS compliant for environmental responsibility. Upgrade your power connections with the Power Key 5.0 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376393-1 | ![]() | |
| TE Connectivity 1-1376384-5 | ![]() | |
| TE Connectivity 1376383-5 | ![]() | |
| TE Connectivity 1376386-2 | ![]() |


