| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379217-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .15 in, .1 in, 2.54 mm, 3.81 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 5 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Wire |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 10.5 mm, .413 in |
| Width: | 20.5 mm, .807 in |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379217-2 |
| SKU: | AMP1379217-2 |
1379217-2
| Heilind Number: | AMP1379217-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379217-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our MQS series housing for female terminals. Designed for seamless integration, this connector boasts a single row configuration with options for 2.54mm, 3.81mm, .1 inch, or .15 inch pitch, accommodating up to 5 positions. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it ensures reliable performance in a wide temperature range (-40 to 100°C, -40 to 212°F). Featuring a 180° cable exit angle and a sleek white body, it not only offers functional efficiency but also adds a touch of sophistication to your vehicle's assembly. With primary locking features on the terminal and serviceability in mind, this connector guarantees secure and convenient installation. RoHS compliant and suitable for lead-free solder processes, it meets the highest industry standards for environmental responsibility and performance. Explore the possibilities with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-928999-1 | ![]() | |
| TE Connectivity 968678-2 | ![]() |


