| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379658-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .465 in |
| Cable Exit Angle: | 180° |
| Height: | 10.05 mm, .396 in |
| Width: | 19 mm, .748 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379658-1 |
| SKU: | AMP1379658-1 |
1379658-1
Specifications
Detailed Description
Enhance your automotive connectivity with the TH/.025 Connector System, designed for seamless integration in signal circuit applications. This single-row housing accommodates 4 female terminals, ensuring reliable power delivery with a 14 V DC voltage rating. Crafted from durable PBT with UL 94-HB flammability standard compliance, it guarantees safety and longevity in operation. Featuring a compact design with a .087-inch pitch, .465-inch length, and 180° cable exit angle, it offers versatility in wire-to-wire, wire-to-board, and wire-to-device connections. The black housing, measuring .748 inches in width and .396 inches in height, complements any automotive setup. With an operating temperature range of -40 to 100°C (-40 to 212°F) and serviceability, it's a dependable solution for your automotive connector needs. The primary locking feature on the terminal ensures secure mating, while the terminal position assurance adds an extra layer of reliability. RoHS compliant and suitable for various applications, this connector is a must-have for automotive professionals seeking high-performance connectivity solutions.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2020 | P-20-019400 - Packaging optimalisation and MOQ change. Product improvement.For X-1379658-X there will be 6000 part in a box - 400X300X200 mm (instead of 2016 parts/box). For X-1379674-X there will be 2800 part in a box - 400X300X200 mm (instead of 2016 parts/box). | Download | |||
| 05/25/2020 | P-19-017903 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1948362, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 02/28/2020 | P-20-018605 - tool duplication of a molding and assembly tool, which is under construction to cover increasing market demand and which will run in addition to the current one. The new tool will be established at the current manufacturing location (TE Oostkamp) | Download | |||
| 04/15/2019 | P-19-016873 - Product Improvement. The current 2 non-standard plastic bags (L230xW230x50 and L300xW220x75) will be replaced by the standard bag L300xW200x50. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||


