| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379658-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N22 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .465 in |
| Cable Exit Angle: | 180° |
| Height: | 10.05 mm, .396 in |
| Width: | 19 mm, .748 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379658-2 |
| SKU: | AMP1379658-2 |
1379658-2
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, designed for seamless signal transmission. This housing, compatible with female terminals, features a single row layout and a .087-inch pitch for efficient wiring. Crafted from durable PBT material meeting UL 94-HB standards, it ensures reliable performance in challenging environments. With a 14 V DC voltage rating and polarization for proper alignment, it's ideal for a range of applications. Operating smoothly in temperatures ranging from -40 to 100°C, this connector is serviceable and easy to install, making it a must-have accessory for wire-to-wire, wire-to-board, and wire-to-device connections in automotive setups. RoHS compliant and lead-free solder capable, it prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with this versatile connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-2 | ![]() | |
| TE Connectivity 1379674-2 | ![]() | |
| TE Connectivity 1565749-3 | ![]() | |
| TE Connectivity 1565749-4 | ![]() | |
| TE Connectivity 1801069-2 | ![]() |


