| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379659-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N22 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .512 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379659-1 |
| SKU: | AMP1379659-1 |
1379659-1
Specifications
Detailed Description
Introducing our TH/.025 Connector System, designed for seamless connectivity in automotive applications. This compact housing, featuring two rows and eight positions for female terminals, ensures efficient signal transmission with a pitch of 2.2mm. Crafted from durable PBT material meeting UL 94-HB flammability standards, this connector guarantees reliability in harsh environments. With a voltage rating of 14V DC and operating temperature range of -40 to 100°C, it's ideal for a wide range of automotive circuit applications. The black housing, measuring .622 inches in height and .827 inches in width, offers easy installation without compromising on performance. Its versatile design accommodates wire-to-wire, wire-to-board, and wire-to-device connections, making it a crucial component in automotive connector systems. Trust in this connector for secure and efficient electrical connections, compliant with RoHS standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1-1801659-1 | ![]() | |
| TE Connectivity 1801069-2 | ![]() | |
| TE Connectivity 1801248-2 | ![]() |


