| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379665-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N22 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | .858 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379665-1 |
| SKU: | AMP1379665-1 |
1379665-1
| Heilind Number: | AMP1379665-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379665-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the TH/.025 Connector System, designed for optimal performance in signal circuit applications. This housing for female terminals features a two-row configuration with a .087-inch (2.2mm) pitch, compatible with 16 positions. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures durability in challenging environments. The 180° cable exit angle and compact dimensions of .858 x .622 inches (.827 x .622 mm) facilitate seamless integration. With a wide operating temperature range of -40 to 100°C (-40 to 212°F) and RoHS compliance, it guarantees reliable functionality. Explore the versatility of this black connector system, boasting primary locking features and terminal position assurance for added security in your assemblies. Elevate your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-2 | ![]() | |
| TE Connectivity 1379678-1 | ![]() | |
| TE Connectivity 1801069-2 | ![]() |


