| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379671-4 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 40 |
| GPL: | N22 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.819 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379671-4 |
| SKU: | AMP1379671-4 |
1379671-4
Specifications
Detailed Description
Introducing the TH/.025 Connector System, a crucial component for automotive applications. This housing, designed for female terminals, features a two-row configuration with a pitch of .087 inches (2.2mm) and a voltage rating of 14V DC. With its durable PBT body material meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments. The 40-position connector, operating within a wide temperature range of -40 to 100°C (-40 to 212°F), is ideal for signal circuit applications. Its green housing, measuring 1.819 inches in length and .622 inches in height, includes a 180° cable exit angle for convenient installation. With primary locking features and terminal position assurance, this connector guarantees secure connectivity. RoHS compliant and serviceable, it's the perfect choice for automotive wiring solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-2 | ![]() | |
| TE Connectivity 1801069-2 | ![]() | |
| TE Connectivity 2-1379602-4 | ![]() |


