| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393194-6 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 20 Ω |
| Coil Voltage: | 3 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1393194-6 |
1393194-6
Specifications
Detailed Description
Enhance your circuit board setups with the T77S1D10-03 Power Relay, a high-performance component designed for seamless operation. With a low coil resistance of 20 Ω and a coil voltage of 3 VDC, this relay boasts efficient energy consumption. Its silver cadmium oxide contacts ensure reliable conductivity, while the 1 Form A (NO) contact arrangement offers versatile switching capabilities. RoHS compliant and suitable for both AC and DC applications, this relay is a dependable choice for various power control needs. Upgrade your systems with the T77S1D10-03 and experience optimal performance.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2014 | E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking, | Download | |||
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||


