| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776164-5 |
| Series: | AMPSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 35 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| Connector System: | Wire-to-Device |
| Length: | 2.496 in |
| Cable Exit Angle: | 180° |
| Height: | 1.362 in, 34.6 mm |
| Width: | 1.323 in, 33.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mating Pin Diameter: | .051 in, 1.3 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776164-5 |
| SKU: | AMP776164-5 |
776164-5
| Heilind Number: | AMP776164-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 776164-5 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL Housing, designed for female terminals in a three-row configuration. With a 4mm pitch and 250VAC voltage rating, it ensures reliable power and signal transmission in demanding environments. Featuring IP6K9K ingress protection, it offers robust performance even in harsh conditions. The UL 94V-0 rated body material guarantees safety and durability. With 35 positions and a 180° cable exit angle, it allows for versatile and efficient wiring. Its integrated locking feature and terminal position assurance ensure secure connections. Ideal for industrial and commercial transportation applications, this blue housing is RoHS compliant and serviceable, making it a trusted choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320563-2 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| TE Connectivity 350851-7 | Cut Strip - UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2025 | PCN-24-229857 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed below. | Download | |||
| 10/02/2023 | PCN-23-171053 - Please be aware of an upcoming feature and material change to the following part numbers 776164-1 776164-2 776164-4 776164-5 776164-6 The material change is to one of the components that makes up to the final material The feature change is to the ribs in the circuit holes and the sealing ribs on perimeter of the sea. Please be aware of an upcoming feature and material change to the following part numbers 776164-1 776164-2 776164-4 776164-5 776164-6 The material change is to one of the components that makes up to the final material The feature change is to the ribs in the circuit holes and the sealing ribs on perimeter of the seal | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 07/15/2019 | E-19-007787 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the production of the part numbers listed from TE Tullahoma/ TN-USA to TE externally approved supplier. | Download | |||
| 02/04/2019 | E-18-017160 - New Capacity Mold. A new capacity mold is being built for the wire seal used on the 35 position AMPSEAL plug assemblies. This mold will be used to supplement the current mold and will not replace it. There will be no form, fit or function change to the product with the release of this new mold. | Download | |||
| 12/31/2018 | E-18-016938 - Molding and Assembly Move. In an effort to maximize our capacity, our intent is to move the current molding and assembly of AMPSEAL plugs from the current TE molding and assembly manufacturing locations to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 08/31/2018 | E-18-006654 - Capacity change or tool replacement. Scope of changes in this notification include New capacity molds. Additional automated assembly lines. Assembly line transfers: Manufacturing location change from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified). Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. (See attachment). Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new location is targeted for 31 Aug 2018 | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 04/20/2018 | P-18-015737 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increasedglobal demand for this product. Since all the Families of products are being sold to different customers. | Download | |||
| 04/11/2016 | P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


