| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1415430-5 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Copper, Silver (AgCu3) |
| Number of Poles: | 1 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 270 VDC, 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1415430-5 |
1415430-5
| Heilind Number: | AMP1415430-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1415430-5 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
This 16 A power relay is designed for high-performance applications, featuring a mount type suitable for Printed Circuit Boards. Crafted with durable copper and Silver (AgCu3) contact materials, it ensures reliable conductivity. With a single pole and 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. Operating at a coil voltage of 12 VDC and a coil resistance of 145 Ω, this relay is optimized for efficiency. It boasts a maximum switching voltage of 270 VDC and 400 VAC, along with a contact voltage rating of 250 VAC, making it ideal for power control tasks. Trust in this relay for robust performance in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1415404-9 | ![]() | |
| TE Connectivity 1-1415430-4 | ![]() |


