1415430-7

Heilind Number:AMP1415430-7
Manufacturer:TE Connectivity
Manufacturer Number:1415430-7
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

0430 05 1001 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415430-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Copper, Silver (AgCu3)
Number of Poles:1
Coil Resistance:580 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:270 VDC, 400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415430-7

Detailed Description

Get reliable power control with this high-performance relay. Designed for seamless integration onto printed circuit boards, it boasts an amperage of 16 A and a single pole configuration. Crafted with copper and silver (AgCu3) contacts, it guarantees efficient conductivity and longevity. Operating at a coil voltage of 24 VDC, it offers a maximum switching voltage of 270 VDC and 400 VAC, ensuring versatility in various applications. With a coil resistance of 580 Ω and RoHS compliance, this relay is both environmentally friendly and technologically advanced. Perfect for industrial and commercial use, it features a 1 Form A (NO) contact arrangement, supporting seamless power flow. Trust in this relay for optimal performance and durability in your power systems.