| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437259-6 |
| Contact Material: | Copper Alloy |
| Contact Length: | .276 in, 7 mm |
| Contact Width: | .098 in, 2.5 mm |
| Package Quantity: | 2000 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .157 in, 4 mm |
| Scalable: | No |
| Spring Finger Type: | C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .094 in, 2.4 mm |
| Contact Working Range Low: | .126 in, 3.2 mm |
| Part Aliases: | 3100089 1437259-6 |
| SKU: | AMP1437259-6 |
1437259-6
Specifications
Detailed Description
Enhance your signal connections with these high-performance board-to-board connectors. Made of durable copper alloy with gold plating, they ensure reliable conductivity in a wide operating temperature range from -40 to 85°C (-40 to 185°F). With a contact amperage of 1.5A, they are suitable for various circuit applications. The C-Clip spring finger design offers secure attachment to printed circuit boards, while the tape and reel packaging makes them convenient for high-volume production. Meeting RoHS compliance standards, these connectors are not only efficient but also environmentally friendly. Upgrade your connectivity solutions with our Data and Devices-approved connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734303-1 | ![]() | |
| TE Connectivity 3-2199250-4 | ![]() | |
| TE Connectivity 2343297-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-266169-C - Cancellation of PCN-25-255747. Issuing cancelation PCN to cancel earlier PCN as there is no change of the manufacturing location. | Download | |||
| 11/01/2025 | PCN-25-255747 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TEs suppliers). target transfer schedule to be finished by the end of Oct 2025. | Download | |||


