1438759-1

Heilind Number:AMP1438759-1
Manufacturer:TE Connectivity
Manufacturer Number:1438759-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22WAY HYBRID .040/2.8 PLUG ASSY KEY 'B'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1438759-1
Series:Multilock Connector System
Number of Rows:2
Pitch:.098 in, 2.5 mm
Polarization:No
Body Material:PBT
Number of Positions:22
GPL:N18
Packaging:Package
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M155
Connector System:Wire to Wire
Length:1.496 in
Height:1.006 in, 25.55 mm
Width:19.75 mm, .778 in
Mating Tab Width:.039 in, 1 mm
Body Color:White
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Part Aliases:1438759-1
SKU:AMP1438759-1

Detailed Description

Introducing our Multilock Connector System, specially designed for automotive applications. This Wire to Wire connector boasts a compact form factor with two rows, each accommodating 22 positions for seamless signal transmission. With a 2.5mm pitch and operating temperature range of -30 to 105°C (-22 to 221°F), it ensures reliable performance even in harsh environments. The PBT body material in a sleek white finish not only offers durability but also adds a professional touch to your setup. Whether you're working on hybrid vehicles or traditional automobiles, this connector, compliant with RoHS standards, guarantees quality and compliance. Upgrade your connectivity solutions with the M155, the perfect fit for your automotive projects.