1445995-1

Heilind Number:AMP1445995-1
Manufacturer:TE Connectivity
Manufacturer Number:1445995-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT, 120 PWR PROD,2AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445995-1
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:120 A
Termination Type:Crimp
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:2 AWG, 34 - 35 mm², 67100 - 69073 CMA
Contact Design:Cold-headed
Connector System:Wire to Wire
Contact Underplating Thickness:1.27 µin, 50 µm
Barrel Type:Closed
Contact Retention:With
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Thickness:1.27 µin, 50 µm
Contact Product Type:Contact
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1445995-1
SKU:AMP1445995-1

Detailed Description

Enhance power connectivity with this Contact for 120 PWR PROD applications, crafted for optimal performance with 2AWG wire. Designed for secure cable mounting via crimp termination, it ensures reliable power transmission in various environments. UL and UL 94V-0 certified, this contact guarantees safety and quality. With a high amperage rating of 120A and a voltage capacity of 600V AC/DC, it is ideal for power-intensive setups. The silver-plated copper alloy construction offers durability and efficient conductivity, while its cold-headed design and closed barrel type provide stability. RoHS compliant and suitable for a wide temperature range, from -40 to 105°C (-40 to 221°F), this contact is a dependable choice for power applications.