| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321298 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321298 |
321298
| Heilind Number: | AMP321298 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 321298 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with the TERMINAL,SOLIS R 6 10. This high-quality connector features a Ring Tongue design and #10 stud size, ensuring secure and efficient installation. With an offset orientation and straight terminal angle, it's versatile for various applications. Operating with a wide temperature range of 170°C to 338°F, this terminal can withstand demanding environments. Suitable for 6 AWG wires and 10.5 - 16.8 mm², 20800 - 33100 CMA, it offers reliable performance. The closed barrel design enhances safety, while its RoHS compliance reflects our commitment to environmental standards. Whether for commercial or residential use, this terminal is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 31812 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 36808 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


