1452416-1

Heilind Number:AMP1452416-1
Manufacturer:TE Connectivity
Manufacturer Number:1452416-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

58POS CONNECTOR COVER 180 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1452416-1
Color:Black
Series:MCON 1.2mm,MCON Interconnection System
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT GF
Package Quantity:320
Number of Positions:58
GPL:N14
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Part Aliases:1452416-1
SKU:AMP1452416-1

Detailed Description

Enhance the durability and functionality of your MCON 1.2mm Interconnection System with the black Cover Assembly. Designed for automotive applications, this accessory features strain relief for added protection and is crafted from high-quality PBT GF material. The package includes 320 units, each with 58 positions for efficient connectivity. Suitable for wire-to-board and wire-to-device setups, this component ensures a secure 180° cable exit angle. With RoHS compliance and automotive-grade specifications, it guarantees reliability in demanding environments. Upgrade your connector system with this essential accessory for seamless performance.