| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1563172-9 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, .118 in, .197 in, 2.5 mm, 3 mm, 5 mm |
| Voltage: | 14 V DC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 58 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.437 in |
| Cable Exit Angle: | Other |
| Height: | 1.406 in, 35.7 mm |
| Width: | 1.654 in, 42 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 9-1563172-9 |
| SKU: | AMP9-1563172-9 |
9-1563172-9
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System Housing for female terminals. Designed for high performance, this housing features four rows with various pitch options for optimal signal transmission. With a total of 58 positions, it offers extensive connectivity possibilities. Crafted from durable PA GF material in a sleek black finish, it ensures reliability in demanding automotive environments. Sealable for added protection, with a wide operating temperature range of -40 to 125°C (-40 to 257°F), this connector is built to withstand harsh conditions. Its compact dimensions of 2.437" length, 1.406" height, and 1.654" width, combined with a convenient cable exit angle, make it versatile for diverse applications. The integrated strain relief and terminal position assurance guarantee secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-board and wire-to-device setups, this connector is a crucial component for your automotive electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1241374-1 | AMP MCP 1.5K, CONTACT | ![]() |
| TE Connectivity 160458-2 | FF 250 TAB 18-16AWG TPPB LP | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 776286-2 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 8-968973-2 | MCP2.8 GEH ASSY 15P | ![]() |
| TE Connectivity 926884-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 965576-1 | ABDECKKAPPE 90GRD | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 9-1563172-9 Application Tooling | ![]() |
| TE Connectivity 1579007-1 | TE Connectivity 9-1563172-9 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2024 | P-24-026419 - Localization. 1718601-1 Business conversion, material import switches to domestic production. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 09/14/2023 | PCN-23-186738 - Seal Material Change. Seal material change from QSR A2361QWB to QSR A2361TWB5 | Download | |||
| 09/30/2021 | P-21-020258 - Product Improvement. we hereby inform you about a tool replacement of a mould tool for TE part number 1718603-1 58 POS HSG NEW GEN. Tool build and serial production at TE Kurim. | Download | |||
| 07/24/2018 | P-18-015901 - Duplication of manual assembly line for below listed products. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||
| 07/29/2016 | P-16-013123 - Product Improvement. For following component part number we have built a new tool: 1718601-1. | Download | |||
| 04/11/2016 | P-16-012582 - UPDATE TO PCN P-16-012531. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012531 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


