| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452421-1 |
| Color: | Black |
| Series: | MCON 1.2mm,MCON Interconnection System |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 300 |
| Number of Positions: | 58 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1452421-1 |
| SKU: | AMP1452421-1 |
1452421-1
| Heilind Number: | AMP1452421-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1452421-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your MCON Interconnection System with this black Cover Assembly, a crucial accessory featuring strain relief for optimal performance. Made of durable PBT GF material, this package includes 300 units, each designed for secure attachment in automotive applications. With 58 positions for seamless connectivity, it ensures efficient data transmission. Operating within a wide temperature range, this accessory guarantees reliability in various environments. RoHS compliant and suitable for lead-free solder processes, it meets industry standards for environmental responsibility. Ideal for Wire to Board or Wire-to-Device connections, with a 90° cable exit angle, it offers versatility in automotive connector installations. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1563172-9 | ![]() | |
| TE Connectivity 1452408-2 | ![]() | |
| TE Connectivity 1452409-2 | ![]() | |
| TE Connectivity 2289748-8 | ![]() | |
| TE Connectivity 9-1452415-9 | ![]() |


