| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456983-3 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N26 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 11.75 mm, .463 in |
| Width: | 13.47 mm, .53 in |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1456983-3 |
| SKU: | AMP1456983-3 |
1456983-3
| Heilind Number: | AMP1456983-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1456983-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing a versatile connector system designed for automotive applications, offering seamless integration with a wire-to-wire setup. The housing, specifically tailored for female terminals, features a single row layout with four positions, ensuring efficient connectivity. With a durable body made of PA GF material and meeting UL 94-HB flammability standards, it guarantees reliability in challenging environments. Enhanced with polarization and terminal position assurance, this connector ensures secure mating and prevents mismating. Operating smoothly within a wide temperature range of -40 to 100°C (-40 to 212°F), it's suitable for diverse automotive functions. The integrated primary locking feature and serviceability further enhance its usability. Compliant with RoHS standards, it's a sustainable choice for automotive connector accessories.


