| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462039-1 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462039-1 |
1462039-1
| Heilind Number: | AMP1462039-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1462039-1 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Axicom IM07CTS, a high-performance IM relay from the HDV series. Designed for seamless integration onto Printed Circuit Boards, this relay features PCB-THT terminals for easy installation. With a coil voltage of 24 VDC, it offers reliable operation in a variety of applications. The 2 Form C (2 CO) contact configuration ensures versatile switching capabilities, while the low insertion loss and high isolation make it ideal for signal and communication relay tasks. With a compact size of .393 x .236 x .222 inches, it's a space-saving solution for PCB layouts. RoHS compliant and suitable for use in HVAC systems, the IM07CTS is a dependable choice for your relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity IM07TS | ![]() | |
| TE Connectivity 7-1462039-2 | ![]() |


