| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462050-2 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462050-2 |
1462050-2
Specifications
Detailed Description
Introducing the HF303, a high-performance signal relay designed for precision electronic applications. Operating at 5V, this relay offers seamless connectivity with an insertion loss as low as 0.03 dB at 100 MHz, ensuring optimal signal integrity. Featuring a compact printed circuit board mount, it is ideal for space-constrained environments. The coil resistance of 178 Ω and coil voltage of 5 VAC provide reliable operation, while the 1 Form C contact configuration allows for versatile switching capabilities. With an exceptional isolation of up to -80 dB at 100 MHz, -72 dB at 900 MHz, and -40 dB at 3 GHz, this relay guarantees minimal interference. RoHS compliant and boasting a contact current rating of 2A, the HF303 offers both performance and sustainability in signal and communication relay applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1462050-2 | Cut Tape - HF303=75OHM140MW 5V MONO | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1462050-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2019 | E-19-009460 - Product Improvement. TE to advance mechanical relay construction by adding an internal component fixation and adding a new (second) source potting material. | Download | |||
| 03/14/2018 | P-18-015596 - Correction of E-17-018515. | Download | |||
| 10/10/2017 | P-17-014902 - Product improvement. Current mold did almost its maximum cycles. We will change to new mold ASAP to continue our supply to customers. | Download | |||
| 06/01/2016 | P-16-012849 - Product Improvement. Kisco is changing one supplier of raw material that enter on the glue that we use on HF Relay. | Download | |||
| 03/01/2016 | P-16-012565 - Product Improvement. Add a 2nd source for plating of changeover spring and carrier It is an already approved supplier. No change of component specification. Combination of supplier are permitted. | Download | |||
| 08/02/2013 | E-13-009645 - Document clarification. | Download | |||
| 05/13/2013 | The production of these RF relays/switches will be transferred from Au, Switzerland to the ISO/TS 16949 certified TE relay production site in Evora, Portugal. The label on the cover, indicating the country of origin, will change from Swiss to Portugal. Specifications, materials, the manufacturing equipment and the manufacturing processes remain unchanged. | Download | |||


