1473410-1

Heilind Number:AMP1473410-1
Manufacturer:TE Connectivity
Manufacturer Number:1473410-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025 G 16POS CAP ASSY W TO W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473410-1
Series:TH/.025 Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Row Spacing:.167 in, 4.24 mm
Polarization:Yes
Body Material:PBT
Number of Positions:16
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Length:1.335 in
Cable Exit Angle:180°
Height:14.7 mm, .579 in
Width:23 mm, .906 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1473410-1
SKU:AMP1473410-1

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System, featuring a housing designed for male terminals. Boasting a dual-row configuration with a .087-inch (2.2mm) pitch, this system ensures reliable signal transmission in your vehicle. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it guarantees safety and performance. The 16-position layout, along with a .167-inch (4.24mm) row spacing, offers versatility for various circuit applications. Constructed from durable PBT material, the housing is built to withstand harsh operating conditions, with an impressive temperature range from -30 to 105°C (-22 to 221°F). Its compact design, measuring 1.335 inches in length and .906 inches in width, with a low-profile height of .579 inches, facilitates easy installation in tight spaces. Featuring a 180° cable exit angle and a natural body color, it seamlessly integrates into your vehicle's wiring setup. With terminal position assurance and a primary locking feature on the terminal, this connector system ensures secure mating. RoHS compliant and serviceable, it meets environmental standards while offering long-lasting functionality for automotive applications. Upgrade your connectivity with this essential component for efficient and reliable vehicle performance.