1480968-1

Heilind Number:AMP1480968-1
Manufacturer:TE Connectivity
Manufacturer Number:1480968-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

ASSY 4 POSN. 2,8MM REC.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1480968-1
Series:Sealed Sensor Connector SSC System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.197 in, 5 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:4
GPL:N50
Packaging:Box
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M095
Connector System:Wire to Board, Wire-to-Device
Length:1.26 in
Cable Exit Angle:180°
Height:25 mm, .984 in
Width:1.167 in, 29.65 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1480968-1
SKU:AMP1480968-1

Detailed Description

Enhance your automotive connectivity with this Sealed Sensor Connector SSC System, offering a reliable 4-position housing for female terminals. Engineered for performance, it features a 5mm pitch and 12V DC voltage, with UL 94-HB compliant PA GF construction ensuring durability. Perfect for signal applications, this connector boasts a temperature range of -40 to 130°C and is sealable for added protection. Its black body, measuring 1.26 inches in length, is designed for wire-to-board or wire-to-device installations, with a 180° cable exit angle for versatility. With terminal position assurance and rohs_compliance, this automotive accessory guarantees quality and reliability in every use. Elevate your electronic systems with this essential connector, suitable for a wide range of applications in the automotive industry.