| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1494210-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.2 mm, .52 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 in, 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP1494210-1 |
1494210-1
Specifications
Detailed Description
Opt for efficiency and reliability with our FASTON 110 Tab Terminals. These brass connectors are meticulously designed for seamless performance, meeting the JIS C260 standards for quality assurance. Unplated for optimal conductivity, they ensure a secure connection for wires ranging from 18 to 22 AWG. With a straight orientation and F-Crimp compatibility, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 110°C, these terminals are perfect for a variety of applications. Trust in their durability and compliance with RoHS standards, making them a sustainable choice for your projects. Upgrade your connectivity solutions with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4151105-1 | ![]() | |
| TE Connectivity 4151105-2 | ![]() |


