1534102-1

Heilind Number:AMP1534102-1
Manufacturer:TE Connectivity
Manufacturer Number:1534102-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MQS RECEPTACLE HSG 20POS;BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534102-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Row Spacing:.167 in, 4.24 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:20
GPL:N02
Packaging:Carton
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Height:.268 in, 6.8 mm
Width:16.2 mm, .638 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1534102-1
SKU:AMP1534102-1

Detailed Description

Enhance your automotive connectivity with this MQS Receptacle Housing. Designed for female terminals, this black housing features 20 positions across 2 rows with a 2.5mm pitch, making it ideal for signal applications. Constructed from durable PBT GF material that meets UL 94-HB flammability standards, it ensures reliable performance in temperatures ranging from -40 to 80°C. With a 12V DC voltage rating and polarization for secure mating, this connector is essential for maintaining signal integrity in automotive environments. Its compact design, measuring just 6.8mm in height and 16.2mm in width, allows for easy installation. RoHS compliant and serviceable, this connector guarantees both environmental sustainability and long-term usability. Perfect for wire-to-board and wire-to-device applications, it offers a 180° cable exit angle for versatile installation. Trust in its quality and performance for all your automotive connectivity needs.