1534120-1

Heilind Number:AMP1534120-1
Manufacturer:TE Connectivity
Manufacturer Number:1534120-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS BUCHSENGEH 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534120-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Voltage:12 V DC
Row Spacing:.167 in, 4.24 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:6
GPL:N02
Packaging:Carton
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.362 in
Cable Exit Angle:180°
Height:.268 in, 6.8 mm
Width:16.5 mm, .65 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1534120-1
SKU:AMP1534120-1

Detailed Description

Enhance your automotive connectivity with the MQS BUCHSENGEH 6P series. This housing, designed for female terminals, offers efficient signal transfer with its 12 V DC voltage rating. Featuring two rows with a row spacing of 4.24 mm, it ensures secure connections while the polarization feature adds convenience during assembly. Made of PBT GF material, it meets UL 94-HB flammability standards for enhanced safety. With a compact design, it is suitable for various applications including wire-to-wire, wire-to-board, and wire-to-device connections. Its serviceable and durable construction, operating flawlessly in temperatures ranging from -40 to 80 °C, makes it a reliable choice for automotive environments. Upgrade your connectivity setup with this versatile connector accessory.