1534404-1

Heilind Number:AMP1534404-1
Manufacturer:TE Connectivity
Manufacturer Number:1534404-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MCP6.3 RECEP HSG4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534404-1
Series:AMP MCP 6.3/4.8K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.236 in, 6 mm
Voltage:24 V DC
Row Spacing:.167 in, 4.24 mm
Polarization:No
Body Material:PBT GF
Number of Positions:4
GPL:N10
Packaging:Carton
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Sealable:No
GPL Description:Automotive
Product Code:M131
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.984 in
Cable Exit Angle:180°
Height:22.8 mm, .898 in
Width:24.36 mm, .959 in
Mating Tab Width:.248 in, 6.3 mm
Nominal Voltage Architecture:24 V
Body Color:Black
Serviceable:Yes
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1534404-1
SKU:AMP1534404-1

Detailed Description

Enhance your automotive power circuitry with the MCP6.3 Receptacle Housing, a key component of the AMP MCP Connector System. This female terminal housing, designed for optimal performance, features two rows with a 6mm pitch, suitable for accommodating 4 positions. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it ensures reliability in operating temperatures ranging from -40 to 85°C. With a 180° cable exit angle and black color, this housing offers both practicality and sleek aesthetics. Its serviceable design includes terminal position assurance for added security, making it a valuable asset for wire-to-wire, wire-to-board, and wire-to-device connections in automotive applications. Upgrade your power connectivity with this high-quality housing, perfect for your next project.