| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534404-2 |
| Series: | AMP MCP 6.3/4.8K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .167 in, 4.24 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N10 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .984 in |
| Cable Exit Angle: | 180° |
| Height: | 22.8 mm, .898 in |
| Width: | 24.36 mm, .959 in |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1534404-2 |
| SKU: | AMP1534404-2 |
1534404-2
Specifications
Detailed Description
Enhance your automotive connectivity with the MCP6.3 RECEP HSG4P housing, part of the AMP MCP Connector System. Designed for female terminals, this housing features two rows with a 6mm pitch and a total of four positions for efficient power transmission. With a durable PBT GF body material meeting UL 94-HB flammability standards, it ensures reliability in a wide operating temperature range from -40 to 85°C. The 180° cable exit angle and compact dimensions of .984" length, .898" height, and .959" width make it versatile for wire-to-wire, wire-to-board, or wire-to-device applications in automotive settings. Its gray color and serviceability further enhance its suitability for diverse connectivity needs. With terminal position assurance and a primary locking feature on the terminal, this connector guarantees secure and stable connections, perfect for automotive use.


