| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544227-1 |
| SKU: | AMP1544227-1 |
1544227-1
| Heilind Number: | AMP1544227-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544227-1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CLIP 8 MM NG1-1 PO
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 320344 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity L77SDD50SOL2 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
| TE Connectivity 794279-1 | 12P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828921-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2026 | P-25-028852 - Manufacturing Location Change. Manufacturing location change from TE Speyer to TE Tangier (TAC1), for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available | Download | |||


